Part Details for DS30-LK by Eaton Corporation
Overview of DS30-LK by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS30BA101SQ/NOPB | Texas Instruments | 3.125-Gbps differential buffer 16-WQFN -40 to 85 | |
DS30EA101SQE/NOPB | Texas Instruments | 0.15- to 3.125-Gbps adaptive cable equalizer 16-WQFN -40 to 85 | |
DS30EA101SQX/NOPB | Texas Instruments | 0.15- to 3.125-Gbps adaptive cable equalizer 16-WQFN -40 to 85 |
Price & Stock for DS30-LK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS30-LK
|
Avnet Americas | BLACK, 600V/30A UL 1000V/32A IEC, #22 - - Bulk (Alt: DS30-LK) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for DS30-LK
DS30-LK CAD Models
DS30-LK Part Data Attributes
|
DS30-LK
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DS30-LK
Eaton Corporation
Modular Terminal Block,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |