Part Details for DS3000PE-3-001 by Advanced Energy Industries Inc
Overview of DS3000PE-3-001 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3000PE-3-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS3000PE-3-402
|
Avnet Americas | AC/DC Power Supply Dual-OUT 11.4V to 12.6V 231.5A 1350/3000W - Bulk (Alt: DS3000PE-3-402) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DS3000PE-3-001
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 11.4V to 12.6V 231.5A 1350/3000W (Alt: DS3000PE-3-001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for DS3000PE-3-001
DS3000PE-3-001 CAD Models
DS3000PE-3-001 Part Data Attributes
|
DS3000PE-3-001
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
DS3000PE-3-001
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |