Part Details for DS32ELX0421SQ/NOPB by National Semiconductor Corporation
Overview of DS32ELX0421SQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS32ELX0421SQE/NOPB | Texas Instruments | 125 MHz - 312.5 MHz FPGA-Link Serializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS32ELX0421SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Driver, 2 Func, 2 Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 901 |
|
$4.9000 / $5.7700 | Buy Now |