Datasheets
DS32EV100SD/NOPB by:

Telecom IC, PDSO14

Part Details for DS32EV100SD/NOPB by National Semiconductor Corporation

Overview of DS32EV100SD/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS32EV100SD/NOPB

Part # Distributor Description Stock Price Buy
Rochester Electronics DS32EV100 Programmable single equalizer RoHS: Compliant Status: Active Min Qty: 1 1134
  • 1 $3.7700
  • 25 $3.7000
  • 100 $3.5500
  • 500 $3.4000
  • 1,000 $3.2100
$3.2100 / $3.7700 Buy Now

Part Details for DS32EV100SD/NOPB

DS32EV100SD/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS32EV100SD/NOPB Part Data Attributes

DS32EV100SD/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DS32EV100SD/NOPB National Semiconductor Corporation Telecom IC, PDSO14
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-N14
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SON
Package Equivalence Code SOLCC14,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

DS32EV100SD/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS32EV100SD/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS32EV100SD/NOPB by National Semiconductor Corporation

  • Please alert me when DS32EV100SD/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS32EV100SD/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS32EV100SD/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS32EV100SD/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS32EV100SD/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS32EV100SD/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: