DS32KHZN/DIP#
Description: Analog Circuit, 1 Func, PDIP14

Overview of DS32KHZN/DIP# by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
C8231A Rochester Electronics LLC Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24
P8085AH-1 Rochester Electronics LLC Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40
TCM3105NL Rochester Electronics LLC Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16

Price & Stock for DS32KHZN/DIP# by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS32KHZN/DIP#
Mouser Electronics TCXO Oscillators 32.768kHz Temperature-Compensated Crysta RoHS: Compliant 69
  • 1 $12.3000
  • 10 $11.4200
  • 22 $11.0700
  • 44 $9.8700
  • 110 $9.6600
  • 264 $8.9800
  • 506 $8.8700
$8.8700 / $12.3000 Buy Now
DISTI # 76086174
Verical Oscillator TCXO 0.032768MHz ±7.5ppm (Stability) CMOS 55% 5V 14-Pin DIP Thru-Hole Min Qty: 44 Package Multiple: 44 Date Code: 2324 Americas - 88
  • 44 $9.7699
$9.7699 Buy Now
DISTI # 68401930
Verical Oscillator TCXO 0.032768MHz ±7.5ppm (Stability) CMOS 55% 5V 14-Pin DIP Thru-Hole Min Qty: 7 Package Multiple: 7 Date Code: 2311 Americas - 7
  • 7 $9.8797
$9.8797 Buy Now

CAD Models for DS32KHZN/DIP# by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS32KHZN/DIP# by Analog Devices Inc

DS32KHZN/DIP#
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIP-14
Reach Compliance Code
unknown
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
21.08 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
8.01 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. DS32KHZN/DIP#
    Analog Devices Inc
    Analog Circuit, 1 Func, PDIP14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS32KHZN/DIP# by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS32KHZN/DIP# by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS32KHZN/DIP# would you like to use for your alert(s)?
  • Please alert me when DS32KHZN/DIP# inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS32KHZN/DIP# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS32KHZN/DIP# to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS32KHZN/DIP# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS32KHZN/DIP#.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS32KHZN/DIP# by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: