Part Details for DS33W11+ by Analog Devices Inc
Overview of DS33W11+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS33W11+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS33W11
|
Mouser Electronics | Telecom Interface ICs Ethernet Over PDH Mapping Devices RoHS: Compliant | 27 |
|
$44.2300 / $52.5000 | Buy Now |
|
Analog Devices Inc | Ethernet Over PDH Mapping Devi Min Qty: 1 Package Multiple: 1 | 255 |
|
$37.8000 / $62.7600 | Buy Now |
Part Details for DS33W11+
DS33W11+ CAD Models
DS33W11+ Part Data Attributes
|
DS33W11+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS33W11+
Analog Devices Inc
Ethernet Over PDH Mapping Devices, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 256-CSP_BGA-17X17X1.26 | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | 256-CSP_BGA-17X17X1.26 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-02-04 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.77 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for DS33W11+
This table gives cross-reference parts and alternative options found for DS33W11+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS33W11+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS33W11DK+ | Support Circuit, PBGA256, CSBGA-256 | Maxim Integrated Products | DS33W11+ vs DS33W11DK+ |
DS33Z11+UNUSED | Support Circuit, PBGA169, 14 X 14 MM, 1 MM PITCH, CSBGA-169 | Maxim Integrated Products | DS33W11+ vs DS33Z11+UNUSED |