Datasheets
DS33ZH11 by:

Support Circuit, PBGA100, 10 X 10 MM, 1.41 MM HEIGHT, 0.80 MM PITCH, CSBGA-100

Part Details for DS33ZH11 by Maxim Integrated Products

Overview of DS33ZH11 by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for DS33ZH11

DS33ZH11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS33ZH11 Part Data Attributes

DS33ZH11 Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS33ZH11 Maxim Integrated Products Support Circuit, PBGA100, 10 X 10 MM, 1.41 MM HEIGHT, 0.80 MM PITCH, CSBGA-100
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description 10 X 10 MM, 1.41 MM HEIGHT, 0.80 MM PITCH, CSBGA-100
Pin Count 100
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B100
JESD-609 Code e1
Length 10 mm
Number of Functions 1
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Supply Voltage-Nom 1.8 V
Surface Mount YES
Telecom IC Type SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 10 mm

Alternate Parts for DS33ZH11

This table gives cross-reference parts and alternative options found for DS33ZH11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS33ZH11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS33ZH11+ Support Circuit, PBGA100, 10 X 10 MM, 1.41 MM HEIGHT, 0.80 MM PITCH, CSBGA-100 Maxim Integrated Products DS33ZH11 vs DS33ZH11+
Part Number Description Manufacturer Compare
DS33ZH11+ Support Circuit, PBGA100, 10 X 10 MM, 1.41 MM HEIGHT, 0.80 MM PITCH, CSBGA-100 Maxim Integrated Products DS33ZH11 vs DS33ZH11+

DS33ZH11 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS33ZH11 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS33ZH11 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS33ZH11 would you like to use for your alert(s)?
  • Please alert me when DS33ZH11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS33ZH11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS33ZH11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS33ZH11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS33ZH11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS33ZH11 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: