Part Details for DS34C87TMX by National Semiconductor Corporation
Overview of DS34C87TMX by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS34C87TMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | 2940 |
|
RFQ | ||
|
Bristol Electronics | 2407 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 70 |
|
$0.7020 / $1.1700 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 600 |
|
$0.7280 / $1.8200 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 1925 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 160 |
|
$0.9750 / $1.9500 | Buy Now |
|
ComSIT USA | CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 RoHS: Not Compliant | Europe - 1835 |
|
RFQ |
Part Details for DS34C87TMX
DS34C87TMX CAD Models
DS34C87TMX Part Data Attributes:
|
DS34C87TMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS34C87TMX
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 11 ns | |
Width | 3.9 mm |
Alternate Parts for DS34C87TMX
This table gives cross-reference parts and alternative options found for DS34C87TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS34C87TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31IDRE4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS34C87TMX vs AM26C31IDRE4 |
AM26C31IDE4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS34C87TMX vs AM26C31IDE4 |
DS26C31TMX/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS34C87TMX vs DS26C31TMX/NOPB |
AM26C31CD | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS34C87TMX vs AM26C31CD |
AM26C31CDR | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS34C87TMX vs AM26C31CDR |
ST26C31CF16 | Line Driver, 4 Func, 1 Driver, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Exar Corporation | DS34C87TMX vs ST26C31CF16 |
DS34C87TM | QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | DS34C87TMX vs DS34C87TM |
AM26C31IDR | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS34C87TMX vs AM26C31IDR |
AM26C31QDRG4 | Quadruple differential line driver 16-SOIC -40 to 125 | Texas Instruments | DS34C87TMX vs AM26C31QDRG4 |
DS26C31TM/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS34C87TMX vs DS26C31TM/NOPB |