Part Details for DS3650N by National Semiconductor Corporation
Overview of DS3650N by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DS3650N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1779 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, DIP | 251 |
|
$0.6497 / $1.3923 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, DIP | 1423 |
|
$0.8122 / $2.3205 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, DIP | 132 |
|
$1.1603 / $2.3205 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, BIPolar RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1700 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for DS3650N
DS3650N CAD Models
DS3650N Part Data Attributes
|
DS3650N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3650N
National Semiconductor Corporation
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |