Part Details for DS3654N by National Semiconductor Corporation
Overview of DS3654N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS3654N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 394 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | SIPO BASED PERIPHERAL DRIVER, 0.4A, BIPOLAR | 151 |
|
$1.4700 / $3.1500 | Buy Now |
|
Quest Components | SIPO BASED PERIPHERAL DRIVER, 0.4A, BIPOLAR | 10 |
|
$2.7720 / $3.7800 | Buy Now |
Part Details for DS3654N
DS3654N CAD Models
DS3654N Part Data Attributes
|
DS3654N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3654N
National Semiconductor Corporation
IC 0.4 A SIPO BASED PRPHL DRVR, DIP16, DIP-16, Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.25 A | |
Output Peak Current Limit-Nom | 0.4 A | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 9.5 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 8.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |