-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad telephone relay drivers 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS3680D-ND
|
DigiKey | IC TELECOM INTERFACE 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18435 In Stock |
|
$0.5000 | Buy Now |
DISTI #
296-9484-5-ND
|
DigiKey | IC TELECOM INTERFACE 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
400 In Stock |
|
$0.4675 / $1.1600 | Buy Now |
DISTI #
595-DS3680D
|
Mouser Electronics | Telecom Interface ICs Quad Telephone Relay RoHS: Compliant | 1912 |
|
$0.4550 / $1.1600 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Quad Driver, 14 Pin, Plastic, SOP | 430 |
|
$0.4530 / $0.9708 | Buy Now |
|
Rochester Electronics | DS3680 Quad Telephone Relay Drivers RoHS: Compliant Status: Active Min Qty: 1 | 18435 |
|
$0.4314 / $0.5075 | Buy Now |
|
Ameya Holding Limited | IC QUAD PHONE RELAY DRVR 14-SOIC | 5650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3680D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3680D
Texas Instruments
Quad telephone relay drivers 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.1 A | |
Output Peak Current Limit-Nom | 0.1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS3680D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3680D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3680M | 0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO14, SOP-14 | Texas Instruments | DS3680D vs DS3680M |
DS3680DG4 | 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DS3680D vs DS3680DG4 |
DS3680M | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.1A, BIPolar, PDSO14 | National Semiconductor Corporation | DS3680D vs DS3680M |
DS3680DRG4 | Quad Telephone Relay Drivers 14-SOIC 0 to 70 | Texas Instruments | DS3680D vs DS3680DRG4 |
DS3680MX | IC 0.1 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO14, SOP-14, Peripheral Driver | National Semiconductor Corporation | DS3680D vs DS3680MX |