Drivers And Interfaces
DS3680DE4
Texas Instruments
Description: Quad telephone relay drivers 14-SOIC 0 to 70

Overview of DS3680DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for DS3680DE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-DS3680DE4
Mouser Electronics Telecom Interface ICs Quad Telephone Relay RoHS: Compliant 749
  • 1 $1.1600
  • 10 $1.0400
  • 100 $0.8080
  • 500 $0.6670
  • 1,000 $0.5270
  • 2,500 $0.4920
  • 5,000 $0.4670
  • 10,000 $0.4490
$0.4490 / $1.1600 Buy Now

CAD Models for DS3680DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS3680DE4 by Texas Instruments

DS3680DE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
TRANSIENT
Driver Number of Bits
4
Input Characteristics
DIFFERENTIAL
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Current Flow Direction
SOURCE
Output Current-Max
0.1 A
Output Peak Current Limit-Nom
0.1 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
10 µs
Turn-on Time
10 µs
Width
3.9 mm
Want to compare parts?
  1. DS3680DE4
    Texas Instruments
    Quad telephone relay drivers 14-SOIC 0 to 70
    VS

Alternate Parts for DS3680DE4

This table gives cross-reference parts and alternative options found for DS3680DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3680DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS3680D Quad telephone relay drivers 14-SOIC 0 to 70 Texas Instruments DS3680DE4 vs DS3680D
DS3680DR Quad Telephone Relay Drivers 14-SOIC 0 to 70 Texas Instruments DS3680DE4 vs DS3680DR
DS3680M Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.1A, BIPolar, PDSO14 National Semiconductor Corporation DS3680DE4 vs DS3680M
DS3680DRG4 Quad Telephone Relay Drivers 14-SOIC 0 to 70 Texas Instruments DS3680DE4 vs DS3680DRG4
DS3680MX 0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO14, SOP-14 Texas Instruments DS3680DE4 vs DS3680MX
DS3680M 0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO14, SOP-14 Texas Instruments DS3680DE4 vs DS3680M
DS3680DG4 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments DS3680DE4 vs DS3680DG4
Part Number Description Manufacturer Compare
DS3680DRG4 Quad Telephone Relay Drivers 14-SOIC 0 to 70 Texas Instruments DS3680DE4 vs DS3680DRG4
DS3680D Quad telephone relay drivers 14-SOIC 0 to 70 Texas Instruments DS3680DE4 vs DS3680D
DS3680DR Quad Telephone Relay Drivers 14-SOIC 0 to 70 Texas Instruments DS3680DE4 vs DS3680DR
DS3680DRE4 Quad Telephone Relay Drivers 14-SOIC 0 to 70 Texas Instruments DS3680DE4 vs DS3680DRE4

Related Parts for DS3680DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS3680DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS3680DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of DS3680DE4 would you like to use for your alert(s)?
  • Please alert me when DS3680DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS3680DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS3680DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS3680DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS3680DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS3680DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: