-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,PERIPHERAL DRIVER,4 DRIVER,BIPOLAR,DIP,14PIN,PLASTIC, LEAD FREE | 994 |
|
$0.4125 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3680NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3680NE4
Texas Instruments
0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS3680NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3680NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3680N | Quad telephone relay drivers 14-PDIP 0 to 70 | Texas Instruments | DS3680NE4 vs DS3680N |
DS3680N/NOPB | 0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | DS3680NE4 vs DS3680N/NOPB |
DS3680IN | 0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP14 | Texas Instruments | DS3680NE4 vs DS3680IN |