Part Details for DS3692N by National Semiconductor Corporation
Overview of DS3692N by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for DS3692N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 88 |
|
$3.8824 / $8.9600 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 70 |
|
$5.6000 / $12.0000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 45 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 3 |
|
$8.8022 / $12.0030 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 1 |
|
$7.9875 / $9.5850 | Buy Now |
Part Details for DS3692N
DS3692N CAD Models
DS3692N Part Data Attributes
|
DS3692N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3692N
National Semiconductor Corporation
Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | MIL-STD-188-114A | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 200 ns | |
Width | 7.62 mm |
Alternate Parts for DS3692N
This table gives cross-reference parts and alternative options found for DS3692N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3692N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1692J | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP16 | National Semiconductor Corporation | DS3692N vs DS1692J |
DS1692J | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS3692N vs DS1692J |
DS3692N | LINE DRIVER | Texas Instruments | DS3692N vs DS3692N |