There are no models available for this part yet.
Overview of DS36954M/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS36954M/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DS36954 Quad Differential Bus Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 3852 |
|
$4.9000 / $5.7700 | Buy Now |
CAD Models for DS36954M/NOPB by National Semiconductor Corporation
Part Data Attributes for DS36954M/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LEAD FREE, SOIC-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00004 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-485
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
1.5 V
|
Output Low Current-Max
|
0.004 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
19 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2.642 mm
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transmit Delay-Max
|
19 ns
|
Width
|
7.5 mm
|
Alternate Parts for DS36954M/NOPB
This table gives cross-reference parts and alternative options found for DS36954M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36954M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS36954MX/NOPB | IC QUAD LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36954M/NOPB vs DS36954MX/NOPB |
DS36954MX | IC QUAD LINE TRANSCEIVER, PDSO20, LEAD FREE, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36954M/NOPB vs DS36954MX |
DS36954MX | QUAD LINE TRANSCEIVER, PDSO20, LEAD FREE, SOIC-20 | Texas Instruments | DS36954M/NOPB vs DS36954MX |
DS36954M | Quad Differential Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS36954M/NOPB vs DS36954M |
DS36954M | IC QUAD LINE TRANSCEIVER, PDSO20, LEAD FREE, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36954M/NOPB vs DS36954M |
DS36954M/NOPB | Quad Differential Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS36954M/NOPB vs DS36954M/NOPB |