Part Details for DS3696N by National Semiconductor Corporation
Results Overview of DS3696N by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3696N Information
DS3696N by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for DS3696N
DS3696N CAD Models
DS3696N Part Data Attributes
|
DS3696N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3696N
National Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; FAULT FLAG | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 37 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 22 ns | |
Width | 7.62 mm |
Alternate Parts for DS3696N
This table gives cross-reference parts and alternative options found for DS3696N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3696N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS75176BN/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | DS3696N vs DS75176BN/NOPB |
SN95176BJG | Texas Instruments | Check for Price | Differential Bus Transreceiver 8-CDIP | DS3696N vs SN95176BJG |
DS75176BN/NOPB | Texas Instruments | Check for Price | Multipoint RS-485/RS-422 Transceivers 8-PDIP 0 to 70 | DS3696N vs DS75176BN/NOPB |
SN65176BJG-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | DS3696N vs SN65176BJG-00 |
DS3695N/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver | DS3696N vs DS3695N/NOPB |
SN75176BP-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDIP8 | DS3696N vs SN75176BP-00 |
DS75176BTN | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | DS3696N vs DS75176BTN |
SP1485EEP-L | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | DS3696N vs SP1485EEP-L |
DS3696N/NOPB | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP8 | DS3696N vs DS3696N/NOPB |
DS3696TN | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | DS3696N vs DS3696TN |