There are no models available for this part yet.
Overview of DS3698N by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DS3698N by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DS3698N-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MDIP Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
451 In Stock |
|
$2.3100 | Buy Now | |
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 451 |
|
$1.9800 / $2.3300 | Buy Now |
CAD Models for DS3698N by National Semiconductor Corporation
Part Data Attributes for DS3698N by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
REPEATER; FAULT FLAG
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.00002 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.817 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
1.5 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.016 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
37 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
22 ns
|
Width
|
7.62 mm
|
Alternate Parts for DS3698N
This table gives cross-reference parts and alternative options found for DS3698N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3698N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS36C278MWC | IC LINE TRANSCEIVER, UUC, WAFER, Line Driver or Receiver | National Semiconductor Corporation | DS3698N vs DS36C278MWC |
SN75C185N-10 | LINE TRANSCEIVER, PDIP20 | Texas Instruments | DS3698N vs SN75C185N-10 |
ISL8491IP | LINE TRANSCEIVER, PDIP14, PLASTIC, MS-001AA, DIP-14 | Intersil Corporation | DS3698N vs ISL8491IP |
DS8921TJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS3698N vs DS8921TJ |
ADM3082JN | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | Analog Devices Inc | DS3698N vs ADM3082JN |
DS3695A | LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | DS3698N vs DS3695A |
MAX13184EESD+ | Line Transceiver, 1 Func, 1 Driver, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | DS3698N vs MAX13184EESD+ |
DS89C21TN | LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | DS3698N vs DS89C21TN |
DS8921J | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS3698N vs DS8921J |
ADM1485JCHIPS | LINE TRANSCEIVER, UUC, DIE | Analog Devices Inc | DS3698N vs ADM1485JCHIPS |