Part Details for DS36F95MWC by National Semiconductor Corporation
Overview of DS36F95MWC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS36F95MWC
DS36F95MWC CAD Models
DS36F95MWC Part Data Attributes
|
DS36F95MWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS36F95MWC
National Semiconductor Corporation
IC LINE TRANSCEIVER, UUC8, WAFER, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-A; EIA-485; SCSI-1 | |
JESD-30 Code | X-XUUC-N8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 24 ns | |
Receiver Number of Bits | 1 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transmit Delay-Max | 16 ns |
Alternate Parts for DS36F95MWC
This table gives cross-reference parts and alternative options found for DS36F95MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36F95MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3698N | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | National Semiconductor Corporation | DS36F95MWC vs DS3698N |
DS3695MWC | IC LINE TRANSCEIVER, UUC, WAFER, Line Driver or Receiver | National Semiconductor Corporation | DS36F95MWC vs DS3695MWC |
DS3695MWC | LINE TRANSCEIVER, UUC, WAFER | Texas Instruments | DS36F95MWC vs DS3695MWC |
ADM3082JN | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | Analog Devices Inc | DS36F95MWC vs ADM3082JN |
DS3695A | LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | DS36F95MWC vs DS3695A |
SN75ALS176AP-00 | LINE TRANSCEIVER, PDIP8 | Texas Instruments | DS36F95MWC vs SN75ALS176AP-00 |
MAX1487C/D | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, DIE-8 | Maxim Integrated Products | DS36F95MWC vs MAX1487C/D |
DS8921MDA | LINE TRANSCEIVER, UUC8, DIE | Texas Instruments | DS36F95MWC vs DS8921MDA |
DS8921AJ | IC LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS36F95MWC vs DS8921AJ |
DS8921TJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS36F95MWC vs DS8921TJ |