There are no models available for this part yet.
Overview of DS36U by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS36U by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46K5555
|
Newark | Load Break Switch, 600Vac, 75A, Limit Switch Actuator:-, Contact Configuration:-, Contact Current Ac Max:75A, Contact Voltage Ac Max:600V, Operating Force Max:-, Product Range:Ds Series, Contact Current Dc Max:100A |Eaton Cutler Hammer DS36U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,315.3400 / $1,477.9500 | Buy Now | |
DISTI #
71825954
|
RS | Type Ds Nonfusible Disconnect Switch 100A 3P | Eaton - Cutler Hammer DS36U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,447.9500 / $1,492.7300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$998.9700 / $1,058.0000 | Buy Now |