Datasheets
DS3882E+ by:

Fluorescent Light Controller, Voltage-mode, 100kHz Switching Freq-Max, PDSO28, 0.173 INCH, LEAD FREE, TSSOP-28

Part Details for DS3882E+ by Maxim Integrated Products

Overview of DS3882E+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming Automotive

Price & Stock for DS3882E+

Part # Distributor Description Stock Price Buy
Rochester Electronics DS3882 Dual-Channel Automotive Ccfl Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 2025
  • 1 $2.9900
  • 25 $2.9300
  • 100 $2.8100
  • 500 $2.6900
  • 1,000 $2.5400
$2.5400 / $2.9900 Buy Now

Part Details for DS3882E+

DS3882E+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS3882E+ Part Data Attributes:

DS3882E+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS3882E+ Maxim Integrated Products Fluorescent Light Controller, Voltage-mode, 100kHz Switching Freq-Max, PDSO28, 0.173 INCH, LEAD FREE, TSSOP-28
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Package Description 0.173 INCH, LEAD FREE, TSSOP-28
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type FLUORESCENT LIGHT CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.25 V
Input Voltage-Min 4.75 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 9.7 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 28
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 100 kHz
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for DS3882E+

This table gives cross-reference parts and alternative options found for DS3882E+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3882E+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS3882E+C Fluorescent Light Controller, 100kHz Switching Freq-Max, PDSO28 Analog Devices Inc DS3882E+ vs DS3882E+C
DS3882E+C Fluorescent Light Controller, 100kHz Switching Freq-Max, PDSO28, 0.173 INCH, LEAD FREE, TSSOP-28 Maxim Integrated Products DS3882E+ vs DS3882E+C
DS3882E+T&R Fluorescent Light Controller, Voltage-mode, 100kHz Switching Freq-Max, PDSO28, 0.173 INCH, LEAD FREE, TSSOP-28 Maxim Integrated Products DS3882E+ vs DS3882E+T&R
DS3882E+ FLUORESCENT LIGHT CONTROLLER, 100 kHz SWITCHING FREQ-MAX, PDSO28, 0.173 INCH, LEAD FREE, TSSOP-28 Rochester Electronics LLC DS3882E+ vs DS3882E+
Part Number Description Manufacturer Compare
DS3882E+T&R Fluorescent Light Controller, Voltage-mode, 100kHz Switching Freq-Max, PDSO28, 0.173 INCH, LEAD FREE, TSSOP-28 Maxim Integrated Products DS3882E+ vs DS3882E+T&R
DS3882E+C Fluorescent Light Controller, 100kHz Switching Freq-Max, PDSO28 Analog Devices Inc DS3882E+ vs DS3882E+C
DS3882E+C Fluorescent Light Controller, 100kHz Switching Freq-Max, PDSO28, 0.173 INCH, LEAD FREE, TSSOP-28 Maxim Integrated Products DS3882E+ vs DS3882E+C
DS3882E+ FLUORESCENT LIGHT CONTROLLER, 100 kHz SWITCHING FREQ-MAX, PDSO28, 0.173 INCH, LEAD FREE, TSSOP-28 Rochester Electronics LLC DS3882E+ vs DS3882E+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS3882E+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS3882E+ by Maxim Integrated Products

  • Please alert me when DS3882E+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS3882E+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS3882E+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS3882E+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS3882E+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS3882E+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: