Part Details for DS3896M by Texas Instruments
Overview of DS3896M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS3896M
DS3896M CAD Models
DS3896M Part Data Attributes
|
DS3896M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3896M
Texas Instruments
LINE TRANSCEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 18 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.493 mm |
Alternate Parts for DS3896M
This table gives cross-reference parts and alternative options found for DS3896M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3896M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3896M | IC OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20, Line Driver or Receiver | National Semiconductor Corporation | DS3896M vs DS3896M |
DS3896M | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20 | Rochester Electronics LLC | DS3896M vs DS3896M |
DS3896MX | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20 | Rochester Electronics LLC | DS3896M vs DS3896MX |
DS3896MX/NOPB | OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | DS3896M vs DS3896MX/NOPB |