Telecommunication Circuits
DS4000GF/WBGA
Description: Telecom Circuit, 1-Func, PBGA24, 0.354 INCH, BGA-24

Overview of DS4000GF/WBGA by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for DS4000GF/WBGA by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics DS4000 Digitally Controlled TCXO ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 183
  • 1 $34.7500
  • 25 $34.0600
  • 100 $32.6700
  • 500 $31.2800
  • 1,000 $29.5400
$29.5400 / $34.7500 Buy Now

CAD Models for DS4000GF/WBGA by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS4000GF/WBGA by Maxim Integrated Products

DS4000GF/WBGA
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
0.354 INCH, BGA-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
R-PBGA-B24
JESD-609 Code
e0
Length
11 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
3.31 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
9 mm
Want to compare parts?
  1. DS4000GF/WBGA
    Maxim Integrated Products
    Telecom Circuit, 1-Func, PBGA24, 0.354 INCH, BGA-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS4000GF/WBGA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS4000GF/WBGA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS4000GF/WBGA would you like to use for your alert(s)?
  • Please alert me when DS4000GF/WBGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS4000GF/WBGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS4000GF/WBGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS4000GF/WBGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS4000GF/WBGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS4000GF/WBGA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: