Part Details for DS4000KI/WBGA by Maxim Integrated Products
Overview of DS4000KI/WBGA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DS4000KI/WBGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 699 |
|
RFQ |
Part Details for DS4000KI/WBGA
DS4000KI/WBGA CAD Models
DS4000KI/WBGA Part Data Attributes
|
DS4000KI/WBGA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4000KI/WBGA
Maxim Integrated Products
Telecom Circuit, 1-Func, PBGA24, 0.354 INCH, BGA-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.354 INCH, BGA-24 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.31 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |