-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4.0-Gbps 2:1/1:2 CML mux/buffer with transmit pre-emphasis and receive equalization 48-WQFN 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS40MB200SQ/NOPB | Texas Instruments | Dual 4.0 Gbps 2:1/1:2 CML Mux/Buffer with Transmit Pre-Emphasis and Receive Equalization 48-WQFN -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS40MB200SQ/NOPBCT-ND
|
DigiKey | IC MULTIPLEXER 2CH 4GBPS 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6276 / $13.4900 | Buy Now |
DISTI #
926-DS40MB200SQ/NOPB
|
Mouser Electronics | Buffers & Line Drivers Dual 4.0Gbps 2:1/1:2 CML Mux/Buffer RoHS: Compliant | 0 |
|
$6.9100 / $7.9400 | Order Now |
|
Rochester Electronics | DS40MB200 Dual 4.0 Gbps 2:1/1:2 CML Mux/Buffer with Transmit Pre-Emphasis and Receive Equalization RoHS: Compliant Status: Active Min Qty: 1 | 460 |
|
$6.8200 / $8.0200 | Buy Now |
DISTI #
C1S523900571109
|
Chip1Stop | Interface Modules RoHS: Compliant pbFree: Yes | 4 |
|
$4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS40MB200SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS40MB200SQ/NOPB
Texas Instruments
Dual 4.0-Gbps 2:1/1:2 CML mux/buffer with transmit pre-emphasis and receive equalization 48-WQFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1:2 FANOUT BUFFER AVAILABLE | |
Family | DS40 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS40MB200SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS40MB200SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS40MB200SQ | IC DS40 SERIES, DUAL 1 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC48, 7 X 7 MM, LLP-48, Multiplexer/Demultiplexer | National Semiconductor Corporation | DS40MB200SQ/NOPB vs DS40MB200SQ |
DS40MB200SQ | Dual 4.0 Gbps 2:1/1:2 CML Mux/Buffer with Transmit Pre-Emphasis and Receive Equalization 48-WQFN -40 to 85 | Texas Instruments | DS40MB200SQ/NOPB vs DS40MB200SQ |
DS40MB200SQ/NOPB | IC DS40 SERIES, DUAL 1 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC48, 7 X 7 MM, LLP-48, Multiplexer/Demultiplexer | National Semiconductor Corporation | DS40MB200SQ/NOPB vs DS40MB200SQ/NOPB |