Part Details for DS4E-S-DC6V by Panasonic Electronic Components
Overview of DS4E-S-DC6V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4E-S-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 180Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay RoHS: Compliant |
71 In Stock |
|
$60.3700 / $164.0200 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.033A (COIL), 6VDC (COIL), 200MW (COIL), 2A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT | 1 |
|
$112.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 180Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay RoHS: Compliant |
71 In Stock |
|
$60.3700 / $164.0200 | Buy Now |
Part Details for DS4E-S-DC6V
DS4E-S-DC6V CAD Models
DS4E-S-DC6V Part Data Attributes
|
DS4E-S-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS4E-S-DC6V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 35.24 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 35.24mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |