Part Details for DS4M133D+33 by Maxim Integrated Products
Overview of DS4M133D+33 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4M133D+33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS4M133 3.3V Margining Clock Oscillator With LVPECL/LVDS Output ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1224 |
|
$13.0100 / $15.3000 | Buy Now |
Part Details for DS4M133D+33
DS4M133D+33 CAD Models
DS4M133D+33 Part Data Attributes:
|
DS4M133D+33
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4M133D+33
Maxim Integrated Products
Clock Generator, 133.33MHz, Bipolar, CQCC10, 5 X 3.20 MM, 1.49 MM HEIGHT, LEAD FREE, CERAMIC, LCCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | HQCCN, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-CQCC-N10 | |
Length | 5 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 133.33 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS4M133D+33
This table gives cross-reference parts and alternative options found for DS4M133D+33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4M133D+33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1415STR | Clock Generator, 33MHz, CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | DS4M133D+33 vs MK1415STR |
DS4M200D+33 | Clock Generator, 200MHz, Bipolar, CQCC10, 5 X 3.20 MM, 1.49 MM HEIGHT, LEAD FREE, CERAMIC, LCCC-10 | Maxim Integrated Products | DS4M133D+33 vs DS4M200D+33 |
MK1415STRLF | Clock Generator, 33MHz, CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | DS4M133D+33 vs MK1415STRLF |