Part Details for DS517 by MIL Electronics Inc
Overview of DS517 by MIL Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DS517
DS517 CAD Models
DS517 Part Data Attributes
|
DS517
MIL Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DS517
MIL Electronics Inc
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.18 A | |
Output Voltage-Nom | 17 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,1 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER |