Part Details for DS650-5 by Artesyn Embedded Technologies
Overview of DS650-5 by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS650-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6207
|
Newark | 24V Output, 650W 1U X 2U X 11" |Artesyn Embedded Technologies DS650-5 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
826-DS650-5
|
Mouser Electronics | Rack Mount Power Supplies 650W 24V output 1U x 2U x 11" RoHS: Compliant | 0 |
|
$252.0800 | Order Now |
Part Details for DS650-5
DS650-5 CAD Models
DS650-5 Part Data Attributes
|
DS650-5
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DS650-5
Artesyn Embedded Technologies
AC/DC CONVERTER 24V 650W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |