Part Details for DS650DC-3-002 by Artesyn Embedded Technologies
Overview of DS650DC-3-002 by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DS650DC-3-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
826-DS650DC-3-002
|
Mouser Electronics | Rack Mount Power Supplies 48V Out 650W 1Ux2Ux11" w/Rev Air RoHS: Compliant | 0 |
|
$269.0700 | Order Now |
Part Details for DS650DC-3-002
DS650DC-3-002 CAD Models
DS650DC-3-002 Part Data Attributes:
|
DS650DC-3-002
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DS650DC-3-002
Artesyn Embedded Technologies
PWR SUP 48V 650W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |