Part Details for DS7-342SX032N0-N by Eaton Cutler-Hammer
Overview of DS7-342SX032N0-N by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS7-342SX032N0-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W4752
|
Newark | Motor Starter, 3-Phase, 25Hp, 480Vac, 32A, Motor Starter Type:Soft Starter, Power Rating:25Hp, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:32A, Supply Voltage Min:200Vac, Supply Voltage Max:480Vac, Ip/Nema Rating:Ip20Rohs Compliant: No |Eaton Cutler Hammer DS7-342SX032N0-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$707.3800 / $742.7300 | Buy Now |
DISTI #
70278897
|
RS | Softstarter, 2-Phase Control, 32A, 120-230VAC, DS7 Series | Eaton - Cutler Hammer DS7-342SX032N0-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$675.1400 / $750.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$899.0700 / $952.2000 | Buy Now |