Part Details for DS75154N by National Semiconductor Corporation
Overview of DS75154N by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for DS75154N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 32 |
|
$1.4062 / $2.2500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Single Ended, 16 Pin, Plastic, DIP | 37 |
|
$4.9350 / $9.8700 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 16 Pin, Plastic, DIP | 25 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 16 Pin, Plastic, DIP | 16 |
|
$6.1320 / $9.1980 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 16 Pin, Plastic, DIP | 30 |
|
$6.5800 / $9.8700 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 16 Pin, Plastic, DIP | 16 |
|
$5.8000 / $8.7000 | Buy Now |
Part Details for DS75154N
DS75154N CAD Models
DS75154N Part Data Attributes
|
DS75154N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75154N
National Semiconductor Corporation
Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | OPTIONAL +12V SUPPLY; RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS75154N
This table gives cross-reference parts and alternative options found for DS75154N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75154N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75154N | QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | DS75154N vs DS75154N |
SN75154J | LINE RECEIVER, CDIP16 | Texas Instruments | DS75154N vs SN75154J |
SN75154NE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | DS75154N vs SN75154NE4 |
SN75154N-00 | LINE RECEIVER, PDIP16 | Texas Instruments | DS75154N vs SN75154N-00 |
SN75154J-00 | LINE RECEIVER, CDIP16 | Texas Instruments | DS75154N vs SN75154J-00 |
SN75154N-10 | LINE RECEIVER, PDIP16 | Texas Instruments | DS75154N vs SN75154N-10 |
SN75154N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | DS75154N vs SN75154N |