Part Details for DS75176BM by National Semiconductor Corporation
Overview of DS75176BM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS75176BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 802 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 151 |
|
$1.8200 / $4.2000 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 636 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 16 |
|
$2.3673 / $3.7876 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 56 |
|
$2.8000 / $4.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 351 |
|
RFQ |
Part Details for DS75176BM
DS75176BM CAD Models
DS75176BM Part Data Attributes
|
DS75176BM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75176BM
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.016 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 37 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 22 ns | |
Width | 3.9 mm |
Alternate Parts for DS75176BM
This table gives cross-reference parts and alternative options found for DS75176BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75176BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75176BDE4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | DS75176BM vs SN75176BDE4 |
DS75176BTM/NOPB | Multipoint RS-485/RS-422 Transceivers 8-SOIC -40 to 85 | Texas Instruments | DS75176BM vs DS75176BTM/NOPB |
DS3695ATM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BM vs DS3695ATM |
DS75176BM/NOPB | Multipoint RS-485/RS-422 Transceivers 8-SOIC 0 to 70 | Texas Instruments | DS75176BM vs DS75176BM/NOPB |
DS75176BTMX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BM vs DS75176BTMX |
DS3695ATM | Multipoint RS485/RS422 Transceivers 8-SOIC -40 to 85 | Texas Instruments | DS75176BM vs DS3695ATM |
LMS1485IM | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS75176BM vs LMS1485IM |
DS75176BMX/NOPB | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BM vs DS75176BMX/NOPB |
LMS1485M/NOPB | IC LINE TRANSCEIVER, PDSO8, LEAD FREE, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BM vs LMS1485M/NOPB |
DS3695AM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS75176BM vs DS3695AM |