There are no models available for this part yet.
Overview of DS75453MX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DS75453MX by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5987 |
|
RFQ | ||||
Bristol Electronics | 117 |
|
RFQ | ||||
Quest Components | 1869 |
|
$0.7350 / $2.1000 | Buy Now |
CAD Models for DS75453MX by National Semiconductor Corporation
Part Data Attributes for DS75453MX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP, SOP8,.25
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
OVER CURRENT; OVER VOLTAGE; THERMAL
|
Driver Number of Bits
|
2
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
OR GATE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
0.3 A
|
Output Peak Current Limit-Nom
|
0.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.025 µs
|
Turn-on Time
|
0.025 µs
|
Width
|
3.9 mm
|
Alternate Parts for DS75453MX
This table gives cross-reference parts and alternative options found for DS75453MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75453MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75453MX | 0.3A 2 CHANNEL, OR GATE BASED PRPHL DRVR, PDSO8, SOIC-8 | Texas Instruments | DS75453MX vs DS75453MX |
SN75453BDR | 30-V Dual output driver with OR logic inputs 8-SOIC 0 to 70 | Texas Instruments | DS75453MX vs SN75453BDR |
SN75453BDE4 | Dual Very-High Speed, High-Current Peripheral Drivers 8-SOIC 0 to 70 | Texas Instruments | DS75453MX vs SN75453BDE4 |
SN75453BDG4 | Dual Very-High Speed, High-Current Peripheral Drivers 8-SOIC 0 to 70 | Texas Instruments | DS75453MX vs SN75453BDG4 |
SN75453BD | 30-V Dual output driver with OR logic inputs 8-SOIC 0 to 70 | Texas Instruments | DS75453MX vs SN75453BD |