Part Details for DS760SL-3-003 by Advanced Energy Industries Inc
Overview of DS760SL-3-003 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS760SL-3-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS760SL-3-003-ND
|
DigiKey | AC/DC CONVERTER 12V 760W Min Qty: 48 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$371.8537 | Buy Now |
DISTI #
DS760SL-3-003
|
Avnet Americas | 12V OUTPUT, 3.3V STBY, 760W 1U X 1U X 12.67" , REVERSE AIR - Bulk (Alt: DS760SL-3-003) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 9 |
|
$365.2500 | Buy Now |
DISTI #
826-DS760SL-3-003
|
Mouser Electronics | Rack Mount Power Supplies 12Vout 3.3V Reverse Air RoHS: Compliant | 0 |
|
$371.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$388.8700 / $1,141.3300 | Buy Now |
Part Details for DS760SL-3-003
DS760SL-3-003 CAD Models
DS760SL-3-003 Part Data Attributes
|
DS760SL-3-003
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
DS760SL-3-003
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |