Part Details for DS760SL-3 by Artesyn Embedded Technologies
Overview of DS760SL-3 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DS760SL-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0819
|
Newark | Ac-Dc Converter, Rack Mount, 1 O/P, 760W, 12V, 62.3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Fixed, Output Power Max:760W, Output Current Max:62.3A, Product Range:Ds760Sl Series Rohs Compliant: Yes |Artesyn Embedded Technologies DS760SL-3 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
79AH1343
|
Newark | 12V Output, 760W 1U X 1U X 12.67" Rohs Compliant: Yes |Artesyn Embedded Technologies DS760SL-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.8800 / $515.4400 | Buy Now |
Part Details for DS760SL-3
DS760SL-3 CAD Models
DS760SL-3 Part Data Attributes
|
DS760SL-3
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DS760SL-3
Artesyn Embedded Technologies
POWER SUPPLY AC/DC 12V 760W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |