Part Details for DS7830J/883C by National Semiconductor Corporation
Overview of DS7830J/883C by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for DS7830J/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Ceramic, DIP | 1 |
|
$21.7125 | Buy Now |
Part Details for DS7830J/883C
DS7830J/883C CAD Models
DS7830J/883C Part Data Attributes
|
DS7830J/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS7830J/883C
National Semiconductor Corporation
IC,LINE DRIVER,2 DRIVER,BIPOLAR,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00012 A | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.3 V | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 18 ns |
Alternate Parts for DS7830J/883C
This table gives cross-reference parts and alternative options found for DS7830J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS7830J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS7830J/883 | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP14 | National Semiconductor Corporation | DS7830J/883C vs DS7830J/883 |
DS8830N | IC LINE DRIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | DS7830J/883C vs DS8830N |
DM7830F | DUAL LINE RECEIVER, CDIP14 | Philips Semiconductors | DS7830J/883C vs DM7830F |
DS8830F | IC LINE DRIVER, CDIP14, Line Driver or Receiver | NXP Semiconductors | DS7830J/883C vs DS8830F |
DS7830J/883B | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS7830J/883C vs DS7830J/883B |
DM7830J | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS7830J/883C vs DM7830J |
DS8830N-10 | DUAL LINE DRIVER, PDIP14 | Texas Instruments | DS7830J/883C vs DS8830N-10 |
DS8830N | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP14 | Signetics | DS7830J/883C vs DS8830N |
DS7830N | IC LINE DRIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | DS7830J/883C vs DS7830N |
DS7830N | DUAL LINE DRIVER, PDIP14 | Philips Semiconductors | DS7830J/883C vs DS7830N |