Part Details for DS7832W/883 by National Semiconductor Corporation
Overview of DS7832W/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DS7832W/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS7832W/883-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 16CFLTPK Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$31.8600 | Buy Now |
|
Rochester Electronics | Line Driver, 1 Func, 2 Driver, BIPolar, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 93 |
|
$27.3400 / $32.1600 | Buy Now |
Part Details for DS7832W/883
DS7832W/883 CAD Models
DS7832W/883 Part Data Attributes:
|
DS7832W/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS7832W/883
National Semiconductor Corporation
Line Driver, 1 Func, 2 Driver, BIPolar, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, FP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; INDIVIDUAL ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 6.604 mm |
Alternate Parts for DS7832W/883
This table gives cross-reference parts and alternative options found for DS7832W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS7832W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS7832W/883 | LINE DRIVER, CDFP16, CERAMIC, FP-16 | Texas Instruments | DS7832W/883 vs DS7832W/883 |
8004102FA | IC LINE DRIVER, CDFP16, CERPACK-16, Line Driver or Receiver | National Semiconductor Corporation | DS7832W/883 vs 8004102FA |
DS7832W/883 | Line Driver, 1 Func, 2 Driver, BIPolar, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | DS7832W/883 vs DS7832W/883 |