Part Details for DS8024-RRX+ by Maxim Integrated Products
Overview of DS8024-RRX+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for DS8024-RRX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS8024 Smart Card Interface RoHS: Compliant Status: Active Min Qty: 1 | 5750 |
|
$1.6100 / $1.8900 | Buy Now |
Part Details for DS8024-RRX+
DS8024-RRX+ CAD Models
DS8024-RRX+ Part Data Attributes
|
DS8024-RRX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS8024-RRX+
Maxim Integrated Products
Microprocessor Circuit, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 215 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for DS8024-RRX+
This table gives cross-reference parts and alternative options found for DS8024-RRX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8024-RRX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8023-RJX+T&R | Microprocessor Circuit, CMOS, PDSO28, TSSOP-28 | Maxim Integrated Products | DS8024-RRX+ vs DS8023-RJX+T&R |
DS8023-RRX+T&R | Microprocessor Circuit, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | DS8024-RRX+ vs DS8023-RRX+T&R |
DS8023-RRX+ | Microprocessor Circuit, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | DS8024-RRX+ vs DS8023-RRX+ |
DS8023-RJX+ | Microprocessor Circuit, CMOS, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | DS8024-RRX+ vs DS8023-RJX+ |
DS8023-RJX+T&R | Smart Card Interface, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | DS8024-RRX+ vs DS8023-RJX+T&R |
DS8023-RRX+ | Smart Card Interface, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | DS8024-RRX+ vs DS8023-RRX+ |
DS8024-RJX+ | Smart Card Interface, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C | Analog Devices Inc | DS8024-RRX+ vs DS8024-RJX+ |