-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5/5.0/8.0-Gbps 8-channel PCI Express redriver with equalization & De-Emphasis 54-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38934-1-ND
|
DigiKey | IC REDRIVER PCIE 8CH 54WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5730 In Stock |
|
$7.9068 / $12.9700 | Buy Now |
DISTI #
926-DS80PCI800SQNOPB
|
Mouser Electronics | Equalizers 2.5/5.0/8.0Gbps 8Ch PCI Express Repeater RoHS: Compliant | 0 |
|
$7.8300 | Order Now |
|
Ameya Holding Limited | IC REDRIVER PCIE 8CH 54WQFN | 600 |
|
RFQ | |
|
Win Source Electronics | IC REDRIVER PCIE 8CH 54WQFN | 10530 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS80PCI800SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS80PCI800SQ/NOPB
Texas Instruments
2.5/5.0/8.0-Gbps 8-channel PCI Express redriver with equalization & De-Emphasis 54-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N54 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC54,.2X.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |