Part Details for DS850DC-3-003 by Advanced Energy Industries Inc
Overview of DS850DC-3-003 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS850DC-3-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS850DC-3-003-ND
|
DigiKey | DC/DC CONVERTER 12V 850W Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$354.1828 | Buy Now |
DISTI #
DS850DC-3-003
|
Avnet Americas | 12V OUTPUT,850W 1U X 2U X 11" (48VDC INPUT) WITH 5V STANDBY - Bulk (Alt: DS850DC-3-003) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$375.6953 / $418.0686 | Buy Now |
DISTI #
DS850DC-3-003
|
Avnet Americas | 12V OUTPUT,850W 1U X 2U X 11" (48VDC INPUT) WITH 5V STANDBY - Bulk (Alt: DS850DC-3-003) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$375.6953 / $418.0686 | Buy Now |