Part Details for DS850DC-3-003 by Vertiv Inc
Overview of DS850DC-3-003 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DS850DC-3-003
DS850DC-3-003 CAD Models
DS850DC-3-003 Part Data Attributes
|
DS850DC-3-003
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
DS850DC-3-003
Vertiv Inc
DC-DC Regulated Power Supply Module, 850W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, NEMKO, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | -40 V | |
Length | 279.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 70 A | |
Output Voltage-Nom | 12 V | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 850 W | |
Width | 81.3 mm |