Microcontrollers and Processors
DS87C530-QNL
Description: Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC52, PLASTIC, LCC-52

Overview of DS87C530-QNL by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DS87C530-QNL by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS87C530-QNL by Maxim Integrated Products

DS87C530-QNL
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-52
Pin Count
52
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
ON-CHIP REAL TIME CLOCK; ON-CHIP 1K SRAM WITH EXTERNAL BATTERY BACKUP
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e0
Length
19.125 mm
Moisture Sensitivity Level
4
Number of I/O Lines
32
Number of Terminals
52
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
1280
ROM (words)
16384
ROM Programmability
OTPROM
Seated Height-Max
4.57 mm
Speed
33 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.125 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. DS87C530-QNL
    Maxim Integrated Products
    Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for DS87C530-QNL

This table gives cross-reference parts and alternative options found for DS87C530-QNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS87C530-QNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS87C530-QCL+ Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC52, ROHS COMPLIANT, PLASTIC, LCC-52 Maxim Integrated Products DS87C530-QNL vs DS87C530-QCL+
DS87C530-QCL 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Rochester Electronics LLC DS87C530-QNL vs DS87C530-QCL
DS87C530-QCL+ EPROM Microcontrollers with Real-Time Clock, 52-PLCC-N/A, 52 Pins, 0 to 70C Analog Devices Inc DS87C530-QNL vs DS87C530-QCL+
DS87C530-QNL+ EPROM Microcontrollers with Real-Time Clock, 52-PLCC-N/A, 52 Pins, -40 to 85C Analog Devices Inc DS87C530-QNL vs DS87C530-QNL+
Part Number Description Manufacturer Compare
DS87C530-QNL+ EPROM Microcontrollers with Real-Time Clock, 52-PLCC-N/A, 52 Pins, -40 to 85C Analog Devices Inc DS87C530-QNL vs DS87C530-QNL+
DS87C530-QCL 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Rochester Electronics LLC DS87C530-QNL vs DS87C530-QCL
DS87C530-QCL+ Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC52, ROHS COMPLIANT, PLASTIC, LCC-52 Maxim Integrated Products DS87C530-QNL vs DS87C530-QCL+
DS87C530-QCL+ EPROM Microcontrollers with Real-Time Clock, 52-PLCC-N/A, 52 Pins, 0 to 70C Analog Devices Inc DS87C530-QNL vs DS87C530-QCL+

Related Parts for DS87C530-QNL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS87C530-QNL by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS87C530-QNL by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS87C530-QNL would you like to use for your alert(s)?
  • Please alert me when DS87C530-QNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS87C530-QNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS87C530-QNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS87C530-QNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS87C530-QNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS87C530-QNL by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: