Part Details for DS8830N by National Semiconductor Corporation
Overview of DS8830N by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8830N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 2871 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 20 |
|
$1.9600 / $3.1360 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 1 |
|
$4.3311 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 8 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 440 |
|
$2.1506 / $3.4875 | Buy Now |
Part Details for DS8830N
DS8830N CAD Models
DS8830N Part Data Attributes
|
DS8830N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS8830N
National Semiconductor Corporation
Line Driver, 2 Func, 1 Driver, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00012 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.3 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 18 ns | |
Width | 7.62 mm |
Alternate Parts for DS8830N
This table gives cross-reference parts and alternative options found for DS8830N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8830N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM8830N | IC DUAL LINE DRIVER, DIP14, DIP-14, Line Driver or Receiver | Texas Instruments | DS8830N vs DM8830N |
DS8830F | IC LINE DRIVER, CDIP14, Line Driver or Receiver | NXP Semiconductors | DS8830N vs DS8830F |
DM8830J | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | AMD | DS8830N vs DM8830J |
DS7830N | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP14 | Signetics | DS8830N vs DS7830N |
DS8830N | Quadruple Differential Line Driver 14-PDIP 0 to 70 | Texas Instruments | DS8830N vs DS8830N |
DS8830N | IC LINE DRIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | DS8830N vs DS8830N |
DS7830J/883 | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP14 | National Semiconductor Corporation | DS8830N vs DS7830J/883 |
DS8830N-00 | DUAL LINE DRIVER, PDIP14 | Texas Instruments | DS8830N vs DS8830N-00 |
DM7830F | IC LINE RECEIVER, CDIP14, Line Driver or Receiver | NXP Semiconductors | DS8830N vs DM7830F |
DS7830J/883B | IC DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | DS8830N vs DS7830J/883B |