Part Details for DS8863N by National Semiconductor Corporation
Overview of DS8863N by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8863N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$7.6500 / $12.7500 | Buy Now |
|
Quest Components | LED DRIVER, 8-SEGMENT, BIPOLAR, PDIP18 | 63 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | LED DRIVER, 8-SEGMENT, BIPOLAR, PDIP18 | 12 |
|
$6.7600 / $10.1400 | Buy Now |
|
Quest Components | LED DRIVER, 8-SEGMENT, BIPOLAR, PDIP18 | 7 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | LED DRIVER, 8-SEGMENT, BIPOLAR, PDIP18 | 42 |
|
$11.4750 / $17.0000 | Buy Now |
Part Details for DS8863N
DS8863N CAD Models
DS8863N Part Data Attributes:
|
DS8863N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS8863N
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS8863N
This table gives cross-reference parts and alternative options found for DS8863N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8863N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8863N | LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18 | Texas Instruments | DS8863N vs DS8863N |