DS88L12N
Description: IC 88L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate

Overview of DS88L12N by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DS88L12N by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 105
  • 1 $10.2375
  • 5 $7.6781
  • 15 $6.9103
  • 25 $6.3984
  • 64 $6.1425
$6.1425 / $10.2375 Buy Now
Quest Components TTL-TO-MOS TRANSLATOR, 14 Pin, Plastic, DIP 84
  • 1 $13.6500
  • 25 $9.2138
  • 55 $8.5313
$8.5313 / $13.6500 Buy Now
Quest Components TTL-TO-MOS TRANSLATOR, 14 Pin, Plastic, DIP 26
  • 1 $6.4200
  • 6 $4.7080
  • 17 $4.2800
$4.2800 / $6.4200 Buy Now
Quest Components TTL-TO-MOS TRANSLATOR, 14 Pin, Plastic, DIP 6
  • 1 $6.4200
  • 3 $4.2800
  • 7 $3.2100
$3.2100 / $6.4200 Buy Now
Quest Components TTL-TO-MOS TRANSLATOR, 14 Pin, Plastic, DIP 6
  • 1 $6.4200
  • 3 $5.3500
  • 6 $4.7080
$4.7080 / $6.4200 Buy Now

CAD Models for DS88L12N by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS88L12N by National Semiconductor Corporation

DS88L12N
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TTL-MOS LEVEL TRANSLATOR
Family
88L
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.18 mm
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DS88L12N
    National Semiconductor Corporation
    IC 88L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate
    VS

Related Parts for DS88L12N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS88L12N by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS88L12N by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS88L12N would you like to use for your alert(s)?
  • Please alert me when DS88L12N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS88L12N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS88L12N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS88L12N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS88L12N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS88L12N by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: