Part Details for DS8923AMX/NOPB by National Semiconductor Corporation
Overview of DS8923AMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8923AMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 420 |
|
$1.1378 / $2.4600 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 4 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for DS8923AMX/NOPB
DS8923AMX/NOPB CAD Models
DS8923AMX/NOPB Part Data Attributes:
|
DS8923AMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS8923AMX/NOPB
National Semiconductor Corporation
IC DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; ESDI; ST412; ST506 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for DS8923AMX/NOPB
This table gives cross-reference parts and alternative options found for DS8923AMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8923AMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8923AMX/NOPB | TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC | Texas Instruments | DS8923AMX/NOPB vs DS8923AMX/NOPB |
DS8923AM/NOPB | TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70 | Texas Instruments | DS8923AMX/NOPB vs DS8923AM/NOPB |
DS8923AMX | DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | DS8923AMX/NOPB vs DS8923AMX |
DS8922AM | IC DUAL LINE TRANSCEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | DS8923AMX/NOPB vs DS8922AM |
DS8922M/NOPB | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | DS8923AMX/NOPB vs DS8922M/NOPB |
DS8923AMX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8923AMX/NOPB vs DS8923AMX |
DS8922AM/NOPB | TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70 | Texas Instruments | DS8923AMX/NOPB vs DS8922AM/NOPB |
DS8922M | DUAL LINE TRANSCEIVER, PDSO16, PACKAGE-16 | Rochester Electronics LLC | DS8923AMX/NOPB vs DS8922M |
DS8923MX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | National Semiconductor Corporation | DS8923AMX/NOPB vs DS8923MX |
DS8922AM/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | DS8923AMX/NOPB vs DS8922AM/NOPB |