Part Details for DS8933M by National Semiconductor Corporation
Overview of DS8933M by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for DS8933M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS8933M-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 14SO Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
550 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 2 Driver, 1 Rcvr, BIPolar, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 550 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for DS8933M
DS8933M CAD Models
DS8933M Part Data Attributes
|
DS8933M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS8933M
National Semiconductor Corporation
Line Transceiver, 1 Func, 2 Driver, 1 Rcvr, BIPolar, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.10; V.28; EIA-423-B; V.34 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 3.7 V | |
Output Low Current-Max | 0.008 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 75 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.25 V | |
Supply Voltage1-Min | -4.75 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 300 ns | |
Width | 3.9 mm |
Alternate Parts for DS8933M
This table gives cross-reference parts and alternative options found for DS8933M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8933M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8933MX | LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DS8933M vs DS8933MX |
DS8933MX | Line Transceiver, 1 Func, 2 Driver, 1 Rcvr, BIPolar, PDSO14 | National Semiconductor Corporation | DS8933M vs DS8933MX |