DS89C21TMX
Description: IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver

Overview of DS89C21TMX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DS89C21TMX/NOPB Texas Instruments Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85

CAD Models for DS89C21TMX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS89C21TMX by National Semiconductor Corporation

DS89C21TMX
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOIC-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
V.11; EIA-422-A; TIA-422-A
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.006 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receive Delay-Max
30 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
12 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10 ns
Width
3.9 mm
Want to compare parts?
  1. DS89C21TMX
    National Semiconductor Corporation
    IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver
    VS

Alternate Parts for DS89C21TMX

This table gives cross-reference parts and alternative options found for DS89C21TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C21TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS89C21TM/NOPB Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 Texas Instruments DS89C21TMX vs DS89C21TM/NOPB
DS89C21TM/NOPB IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS89C21TMX vs DS89C21TM/NOPB
DS89C21TM IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS89C21TMX vs DS89C21TM
Part Number Description Manufacturer Compare
ISL83082EIU LINE TRANSCEIVER, PDSO8, PLASTIC, MO-187AA, MSOP-8 Rochester Electronics LLC DS89C21TMX vs ISL83082EIU
DS75176BN/NOPB IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver National Semiconductor Corporation DS89C21TMX vs DS75176BN/NOPB
DS3695N/NOPB IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver National Semiconductor Corporation DS89C21TMX vs DS3695N/NOPB
MAX3080ECSD LINE TRANSCEIVER, PDSO14, SO-14 Rochester Electronics LLC DS89C21TMX vs MAX3080ECSD
ISL8483IB-T LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC DS89C21TMX vs ISL8483IB-T
DS75176BTN IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver National Semiconductor Corporation DS89C21TMX vs DS75176BTN
ADM3491ARUZ LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 Rochester Electronics LLC DS89C21TMX vs ADM3491ARUZ
MAX489ECPD LINE TRANSCEIVER, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 Rochester Electronics LLC DS89C21TMX vs MAX489ECPD
MAX13086ECSD LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Rochester Electronics LLC DS89C21TMX vs MAX13086ECSD
DS36C278M IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS89C21TMX vs DS36C278M

Related Parts for DS89C21TMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS89C21TMX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS89C21TMX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS89C21TMX would you like to use for your alert(s)?
  • Please alert me when DS89C21TMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS89C21TMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS89C21TMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS89C21TMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS89C21TMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS89C21TMX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: