Datasheets
DS90C031BTMX/NOPB by:

LVDS quad CMOS differential line driver 16-SOIC -40 to 85

Part Details for DS90C031BTMX/NOPB by Texas Instruments

Overview of DS90C031BTMX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for DS90C031BTMX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-41249-1-ND
DigiKey IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 19047
In Stock
  • 1 $2.0900
  • 10 $1.8740
  • 25 $1.7716
  • 100 $1.5354
  • 250 $1.4567
  • 500 $1.3862
  • 2,500 $1.3862
$1.3862 / $2.0900 Buy Now
DISTI # 926-DS90C031BTMXNOPB
Mouser Electronics LVDS Interface IC LVDS quad CMOS differential line driver 16-SOIC -40 to 85 RoHS: Compliant 6992
  • 1 $1.7900
  • 10 $1.6300
  • 100 $1.5100
  • 250 $1.4600
  • 500 $1.3900
  • 2,500 $1.3800
$1.3800 / $1.7900 Buy Now
DISTI # V72:2272_07258340
Arrow Electronics LVDS Driver 155.5Mbps 0.45V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1941 Container: Cut Strips Americas - 2483
  • 1 $1.4900
  • 10 $1.4810
  • 25 $1.4720
  • 100 $1.4630
  • 250 $1.4530
  • 500 $1.4440
  • 1,000 $1.4350
$1.4350 / $1.4900 Buy Now
Quest Components LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDSO16 1238
  • 1 $10.5330
  • 155 $5.7932
  • 346 $5.2665
$5.2665 / $10.5330 Buy Now
DISTI # DS90C031BTMX/NOPB
TME IC: interface, line interface,line driver, 155.5Mbps, CMOS,TTL Min Qty: 1 0
  • 1 $2.9200
  • 5 $2.7100
  • 10 $2.4700
  • 25 $2.3500
  • 50 $2.2500
  • 100 $2.1200
  • 250 $1.9400
  • 500 $1.7600
$1.7600 / $2.9200 RFQ
Ameya Holding Limited IC LINE DRIVER QUAD DIFF 16-SOIC 94565
RFQ

Part Details for DS90C031BTMX/NOPB

DS90C031BTMX/NOPB CAD Models

DS90C031BTMX/NOPB Part Data Attributes

DS90C031BTMX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
DS90C031BTMX/NOPB Texas Instruments LVDS quad CMOS differential line driver 16-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.00001 A
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard EIA-644; TIA-644
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 0.25 V
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3.5 ns
Width 3.9 mm

Alternate Parts for DS90C031BTMX/NOPB

This table gives cross-reference parts and alternative options found for DS90C031BTMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C031BTMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS90C031BTM/NOPB IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS90C031BTMX/NOPB vs DS90C031BTM/NOPB
DS90C031TMX/NOPB IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS90C031BTMX/NOPB vs DS90C031TMX/NOPB
DS90C031TM/NOPB IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS90C031BTMX/NOPB vs DS90C031TM/NOPB
DS90C031TMX/NOPB LVDS quad CMOS differential line driver 16-SOIC -40 to 85 Texas Instruments DS90C031BTMX/NOPB vs DS90C031TMX/NOPB
DS90C031BTMX/NOPB IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS90C031BTMX/NOPB vs DS90C031BTMX/NOPB
DS90C031BTM LVDS quad CMOS differential line driver 16-SOIC -40 to 85 Texas Instruments DS90C031BTMX/NOPB vs DS90C031BTM
DS90C031TMX IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS90C031BTMX/NOPB vs DS90C031TMX
DS90C031TM IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS90C031BTMX/NOPB vs DS90C031TM
DS90C031BTMX IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS90C031BTMX/NOPB vs DS90C031BTMX
DS90C031BTM/NOPB QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Rochester Electronics LLC DS90C031BTMX/NOPB vs DS90C031BTM/NOPB
Part Number Description Manufacturer Compare
DS90C031BTM LVDS quad CMOS differential line driver 16-SOIC -40 to 85 Texas Instruments DS90C031BTMX/NOPB vs DS90C031BTM
DS90C031TMX/NOPB LVDS quad CMOS differential line driver 16-SOIC -40 to 85 Texas Instruments DS90C031BTMX/NOPB vs DS90C031TMX/NOPB

DS90C031BTMX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90C031BTMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90C031BTMX/NOPB by Texas Instruments

  • Please alert me when DS90C031BTMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS90C031BTMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90C031BTMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS90C031BTMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90C031BTMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90C031BTMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: