Part Details for DS90C031MD8 by National Semiconductor Corporation
Overview of DS90C031MD8 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DS90C031MD8
DS90C031MD8 CAD Models
DS90C031MD8 Part Data Attributes
|
DS90C031MD8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C031MD8
National Semiconductor Corporation
IC QUAD LINE DRIVER, UUC, DIE, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE 1596.3 | |
JESD-30 Code | X-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 3 ns |
Alternate Parts for DS90C031MD8
This table gives cross-reference parts and alternative options found for DS90C031MD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C031MD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS3486DG4 | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C031MD8 vs SN65LVDS3486DG4 |
SN75175D-00 | DUAL LINE RECEIVER, PDSO16 | Texas Instruments | DS90C031MD8 vs SN75175D-00 |
SN65LVDS048DR | LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | DS90C031MD8 vs SN65LVDS048DR |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | DS90C031MD8 vs 5962-7802001MFA |
DS96F175ME | QUAD LINE RECEIVER, CQCC20, LCC-20 | Texas Instruments | DS90C031MD8 vs DS96F175ME |
DS34C87TMX | CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | DS90C031MD8 vs DS34C87TMX |
DS34C86TN/NOPB | QUAD LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | DS90C031MD8 vs DS34C86TN/NOPB |
AM26LS31CD-00 | QUAD LINE DRIVER, PDSO16 | Texas Instruments | DS90C031MD8 vs AM26LS31CD-00 |
AM26LS32AMJ883B | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS90C031MD8 vs AM26LS32AMJ883B |
DS90C031E-MIL | QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | DS90C031MD8 vs DS90C031E-MIL |